+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB705029RD

Enclosure: multipurpose; X: 50.4mm; Y: 70mm; Z: 29.5mm; ABS; red


Manufacturer: GAINTA

Manufacturer part number:
NUB705029RD
TME Symbol:
NUB705029RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
70mm
Dimension Z
29.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight33.6 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB705029RD
173 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 30 pcs - 2.18 USDGross price for quantities from 30 pcs - 2.62 USD
Net price for quantities from 130 pcs - 1.99 USDGross price for quantities from 130 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs