+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB808043BK

Enclosure: multipurpose; X: 80.6mm; Y: 80mm; Z: 43.5mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
NUB808043BK
TME Symbol:
NUB808043BK

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80.6mm
Dimension Y
80mm
Dimension Z
43.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight61.7 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB808043BK
37 in TME stock
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 5 pcs - 2.99 EURGross price for quantities from 5 pcs - 3.58 EUR
Net price for quantities from 25 pcs - 2.74 EURGross price for quantities from 25 pcs - 3.29 EUR
Net price for quantities from 125 pcs - 2.49 EURGross price for quantities from 125 pcs - 2.99 EUR
No. of pieces (Multiplicity: 1)