+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB808043WH

Enclosure: multipurpose; X: 80.6mm; Y: 80mm; Z: 43.5mm; ABS; white


Manufacturer: GAINTA

Manufacturer part number:
NUB808043WH
TME Symbol:
NUB808043WH

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80.6mm
Dimension Y
80mm
Dimension Z
43.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
white
Flammability rating
UL94HB
Gross weight62.5 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB808043WH
154 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 80 pcs - 2.45 USDGross price for quantities from 80 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.