+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of development kit | STM32 | |
Components | STM32L496ZGT6 | |
Interface | USB | |
Connection | Morpho plug, pin strips, pin strips, USB B micro | |
Number of add-on connectors | 2 | |
Kind of architecture | Cortex M4 | |
Kit contents | base board |