+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVH660S75L4SPFC

Module: IGBT; transistor/transistor; IGBT half-bridge x3; SSDC33

Manufacturer: ONSEMI

Manufacturer part number:
NVH660S75L4SPFC
TME Symbol:
NVH660S75L4SPFC

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3, NTC thermistor
Max. off-state voltage
750V
Collector current
660A
Case
SSDC33
Application
automotive industry
Electrical mounting
Press-in PCB, screw
Gate-emitter voltage
±20V
Pulsed collector current
1.32kA
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NVH660S75L4SPFC
0 in TME stock
Net price for quantities from 4 pcs - 580.00 EURGross price for quantities from 4 pcs - 696.00 EUR
No. of pieces (Multiplicity: 4)