+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVH820S75L4SPB

Module: IGBT; transistor/transistor; IGBT half-bridge x3; SSDC33


Manufacturer: ONSEMI

Manufacturer part number:
NVH820S75L4SPB
TME Symbol:
NVH820S75L4SPB

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3, NTC thermistor
Max. off-state voltage
750V
Collector current
820A
Case
SSDC33
Application
automotive industry
Electrical mounting
Press-in PCB, screw
Gate-emitter voltage
±20V
Pulsed collector current
1.64kA
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NVH820S75L4SPB
0 in TME stock
Net price for quantities from 4 pcs - 626.93 EURGross price for quantities from 4 pcs - 752.32 EUR
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.