+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVMFD5C446NLWFT1G

Transistor: N-MOSFET x2; unipolar; 40V; 145A; Idm: 644A; 62W; DFN8


Manufacturer: ONSEMI

Manufacturer part number:
NVMFD5C446NLWFT1G
TME Symbol:
NVMFD5C446NLWFT1G

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
145A
Pulsed drain current
644A
Power dissipation
62W
Case
DFN8
Gate-source voltage
±20V
On-state resistance
2.65mΩ
Mounting
SMD
Gate charge
54nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
NVMFD5C446NLWFT1G
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.