+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVXK2TR80WDT

Module; transistor/transistor; 1.2kV; 20A; APM32; THT; Idm: 110A

Manufacturer: ONSEMI

Manufacturer part number:
NVXK2TR80WDT
TME Symbol:
NVXK2TR80WDT

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
20A
Case
APM32
Topology
MOSFET x2 half-bridge
Electrical mounting
THT
On-state resistance
0.15Ω
Pulsed drain current
110A
Power dissipation
82W
Technology
SiC
Gate-source voltage
-15...25V
Kind of package
tube
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NVXK2TR80WDT
0 in TME stock
Net price for quantities from 60 pcs - 45.70 USDGross price for quantities from 60 pcs - 54.84 USD
No. of pieces (Multiplicity: 60)