+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NATEC
Manufacturer | NATEC | |
Type of PC accessories | presenter | |
Manufacturer series | WARBLER 2 | |
Colour | black | |
Connection | USB A plug | |
Version | Bluetooth | |
PC accessories features | ergonomic | |
Number of buttons | 8 | |
Bandwidth | 2.4GHz | |
Range | 10m | |
Bluetooth version | 5.2 | |
Capacity | 300mAh | |
Software | compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11 |