+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-DA3205

Automation module: in/out extension; IP20; NX; Digit.out: 4


Manufacturer: OMRON

Manufacturer part number:
NX-DA3205
TME Symbol:
NX-DA3205

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Number of digital outputs
4
Number of analog inputs
0
Number of analog outputs
4
Gross weight87 g
Certificates
EAN code4548583353480
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-DA3205
0 in TME stock
Net price for quantities from 1 pcs - 511.23 USDGross price for quantities from 1 pcs - 613.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.