+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-ECT101

Automation module: communication; 0÷55°C; IP20; NX; EtherCAT

Manufacturer: OMRON

Manufacturer part number:
NX-ECT101
TME Symbol:
NX-ECT101

Specification

Manufacturer
OMRON
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Communictions protocol
EtherCAT
Gross weight166 g
Certificates
EAN code4549734754347
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-ECT101
0 in TME stock
Net price for quantities from 1 pcs - 825.94 USDGross price for quantities from 1 pcs - 991.13 USD
Net price for quantities from 5 pcs - 795.35 USDGross price for quantities from 5 pcs - 954.42 USD
No. of pieces (Multiplicity: 1)