+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-END01

Automation module: end cap; 0÷55°C; IP20; NX; Features: high speed


Manufacturer: OMRON

Manufacturer part number:
NX-END01
TME Symbol:
NX-END01

Specification

Manufacturer
OMRON
Type of automation module
end cap
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Modules features
high speed
Gross weight55 g
Certificates
EAN code4548583353732
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-END01
0 in TME stock
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 18.15 USD
Net price for quantities from 250 pcs - 13.98 USDGross price for quantities from 250 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.