+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX1W-ADB21

Automation module: in/out extension; IN 1: 0÷10V,0÷20mA; 5pin

Manufacturer: OMRON

Manufacturer part number:
NX1W-ADB21
TME Symbol:
NX1W-ADB21

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Kind of input 1
0...10V, 0...20mA
Number of analog inputs
2
Connection
5pin
Gross weight48 g
Certificates
EAN code4548583866522
See other products in this category: PLC Drivers OMRON,
*
NX1W-ADB21
0 in TME stock
Net price for quantities from 1 pcs - 100.50 GBPGross price for quantities from 1 pcs - 120.60 GBP
Net price for quantities from 25 pcs - 94.43 GBPGross price for quantities from 25 pcs - 113.32 GBP
Net price for quantities from 50 pcs - 90.39 GBPGross price for quantities from 50 pcs - 108.46 GBP
No. of pieces (Multiplicity: 1)