+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH020U90MNF2PTG

Module; diode/transistor; 900V; 149A; PIM20; Press-in PCB; 352W


Manufacturer: ONSEMI

Manufacturer part number:
NXH020U90MNF2PTG
TME Symbol:
NXH020U90MNF2PTG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
900V
Drain current
149A
Case
PIM20
Topology
NTC thermistor, Vienna Rectifier
Electrical mounting
Press-in PCB
On-state resistance
10mΩ
Pulsed drain current
447A
Power dissipation
352W
Technology
SiC
Gate-source voltage
-8...18V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH020U90MNF2PTG
0 in TME stock
Net price for quantities from 1 pcs - 270.59 EURGross price for quantities from 1 pcs - 324.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.