+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH030F120M3F1PTG

Module; transistor/transistor; 1.2kV; 38A; PIM22; Press-in PCB


Manufacturer: ONSEMI

Manufacturer part number:
NXH030F120M3F1PTG
TME Symbol:
NXH030F120M3F1PTG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
38A
Case
PIM22
Topology
H-bridge
Electrical mounting
Press-in PCB
On-state resistance
68.2mΩ
Pulsed drain current
115A
Power dissipation
100W
Technology
SiC
Gate-source voltage
-10...22V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH030F120M3F1PTG
0 in TME stock
Net price for quantities from 28 pcs - 63.61 EURGross price for quantities from 28 pcs - 76.33 EUR
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.