+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH450B100H4Q2F2PG

Module: IGBT; SiC diode/transistor; Urmax: 1kV; Ic: 450A; Press-Fit


Manufacturer: ONSEMI

Manufacturer part number:
NXH450B100H4Q2F2PG
TME Symbol:
NXH450B100H4Q2F2PG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
SiC diode/transistor
Max. off-state voltage
1kV
Collector current
450A
Application
for UPS, Inverter
Electrical mounting
Press-Fit
Gate-emitter voltage
±20V
Technology
SiC
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NXH450B100H4Q2F2PG
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Net price for quantities from 36 pcs - 174.61 USDGross price for quantities from 36 pcs - 209.53 USD