+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXR-ILM08C-EIT

Automation module: communication; 0÷55°C; IP67; NX; IO-LINK


Manufacturer: OMRON

Manufacturer part number:
NXR-ILM08C-EIT
TME Symbol:
NXR-ILM08C-EIT

Specification

Manufacturer
OMRON
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP67
Manufacturer series
NX
Communictions protocol
IO-LINK
Gross weight626 g
Certificates
EAN code4549734605632
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NXR-ILM08C-EIT
0 in TME stock
Net price for quantities from 1 pcs - 793.44 USDGross price for quantities from 1 pcs - 952.13 USD
Net price for quantities from 5 pcs - 764.05 USDGross price for quantities from 5 pcs - 916.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.