+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXV10V160ST1

Module; transistor/transistor; 100V; APM21-CGA; THT; Ugs: ±20V


Manufacturer: ONSEMI

Manufacturer part number:
NXV10V160ST1
TME Symbol:
NXV10V160ST1

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
100V
Case
APM21-CGA
Topology
MOSFET three-phase bridge
Electrical mounting
THT
On-state resistance
3.96mΩ
Gate-source voltage
±20V
Kind of package
tube
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXV10V160ST1
0 in TME stock
Net price for quantities from 44 pcs - 40.71 EURGross price for quantities from 44 pcs - 48.85 EUR
No. of pieces (Multiplicity: 44)
Minimum order quantity: 44.
Multiplicity: 44.