+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OA2NP34S

IC: operational amplifier; 9kHz; Ch: 2; 1.5÷5.5VDC; miniSO8; 3.4mV

Manufacturer: STMicroelectronics

Manufacturer part number:
OA2NP34S
TME Symbol:
OA2NP34S

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
miniSO8
Operating temperature
-40...85°C
Slew rate
3mV/μs
Input offset voltage
3.4mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
30pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
OA2NP34S
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 10 pcs - 1.43 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 25 pcs - 1.31 EURGross price for quantities from 25 pcs - 1.57 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.41 EUR
Net price for quantities from 250 pcs - 1.11 EURGross price for quantities from 250 pcs - 1.33 EUR
Net price for quantities from 500 pcs - 1.07 EURGross price for quantities from 500 pcs - 1.29 EUR
Net price for quantities from 4000 pcs - 0.99 EURGross price for quantities from 4000 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)