+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OAC5A

Relay: solid state; Ucntrl: 2.75÷8VDC; 3.5A; 24÷240VAC; 1-phase


Manufacturer: CROUZET

Manufacturer part number:
OAC5A
TME Symbol:
OAC5A

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
2.75...8V DC
Max. operating current
3.5A
Switched voltage
24...240V AC
Relay variant
1-phase
Operating temperature
-30...80°C
Gross weight31.5 g
See other products in this category: One Phase Solid State Relays CROUZET,
*
OAC5A
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.40 EURGross price for quantities from 1 pcs - 55.68 EUR
Net price for quantities from 10 pcs - 41.70 EURGross price for quantities from 10 pcs - 50.04 EUR