+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 14

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; polyetylene

Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 14
TME Symbol:
OBO-2000378

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
A 14
Cover colour
light grey
Mechanical impact resistance
IK07
Enclosure description
14 x gland
Caution!
  • without connectors
Gross weight57.21 g
Certificates
EAN code4012195917090
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 14
44 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs