+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 18

Enclosure: junction box; X: 100mm; Y: 125mm; Z: 40mm; polyetylene

Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 18
TME Symbol:
OBO-2000410

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
125mm
Dimension Z
40mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
A 18
Cover colour
light grey
Mechanical impact resistance
IK07
Enclosure description
18 x gland
Caution!
  • without connectors
Gross weight67 g
Certificates
EAN code4012195917137
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 18
142 in TME stock
Net price for quantities from 1 pcs - 2.71 EURGross price for quantities from 1 pcs - 3.25 EUR
Net price for quantities from 5 pcs - 2.41 EURGross price for quantities from 5 pcs - 2.89 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.48 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs