+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UG 60 VD

Enclosure: junction box; Ø: 60mm; Z: 60mm; plaster embedded; IP20


Manufacturer: OBO BETTERMANN

Manufacturer part number:
UG 60 VD
TME Symbol:
OBO-2003019

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Diameter
60mm
Dimension Z
60mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Version
deep
Number of sockets
1
Gross weight17.9 g
Certificates
See other products in this category: Junction boxes OBO BETTERMANN,
*
UG 60 VD
20 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.61 EURGross price for quantities from 5 pcs - 0.73 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.55 EUR