+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 2MSD WS

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 67mm; IP30; T 100


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 2MSD WS
TME Symbol:
OBO-2007821

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
67mm
Enclosure material
polypropylene PP
IP rating
IP30
Body colour
light grey
Manufacturer series
T 100
Resistance to
UV rays
Kind of output connector
EU plug-in socket
Number of output sockets
2
Gross weight271.7 g
Certificates
EAN code4012195615880

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 100 2MSD WS
2 in TME stock
Net price for quantities from 1 pcs - 36.50 GBPGross price for quantities from 1 pcs - 43.80 GBP
Net price for quantities from 5 pcs - 32.45 GBPGross price for quantities from 5 pcs - 38.94 GBP
Net price for quantities from 10 pcs - 31.69 GBPGross price for quantities from 10 pcs - 38.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts