+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC-TAE-D

Plug socket strip: protective; Sockets: 1; 275VAC; white; IP20


Manufacturer: OBO BETTERMANN

Manufacturer part number:
FC-TAE-D
TME Symbol:
OBO-5092824

Specification

Manufacturer
OBO BETTERMANN
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
275V AC
Colour
white
IP rating
IP20
Overvoltege protection plug socket strip features
  • ISDN line surge protection
  • Schuko sockets type
Gross weight180 g
Certificates
EAN code4012195035237
See other products in this category: Socket Strips OBO BETTERMANN,
*
FC-TAE-D
0 in TME stock
Net price for quantities from 1 pcs - 173.35 USDGross price for quantities from 1 pcs - 208.02 USD
Net price for quantities from 5 pcs - 161.79 USDGross price for quantities from 5 pcs - 194.15 USD
Net price for quantities from 10 pcs - 150.24 USDGross price for quantities from 10 pcs - 180.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.