+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OD-134060-2

Ferrite: toroidal; Øint: 19.94mm; Øout: 33.02mm; 102nH; H: 18mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
OD-134060-2
TME Symbol:
OD-134060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
19.94mm
Outside diameter
33.02mm
Inductance factor AL
102nH
Height
18mm
Effective core volume (Ve)
8.98cm3
Effective core cross-section (Ae)
1.1cm2
Gross weight63 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
OD-134060-2
0 in TME stock
Net price for quantities from 1 pcs - 6.65 EURGross price for quantities from 1 pcs - 7.98 EUR
Net price for quantities from 5 pcs - 6.31 EURGross price for quantities from 5 pcs - 7.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.