+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODS-13808

Heatsink: extruded; grilled; Raspberry Pi; silver; L: 15mm; W: 15mm


Manufacturer: -

Manufacturer part number:
ODS-13808
TME Symbol:
ODS-13808

Specification

Type of heatsink
extruded
Heatsink shape
grilled
Application - series/manufacturer
Raspberry Pi
Colour
silver
Length
15mm
Width
15mm
Height
15mm
Material finishing
raw
Mounting
glued
Gross weight4.23 g
Certificates
*
ODS-13808
119 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.