+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODS-15697

Heatsink: extruded; grilled; Raspberry Pi; green; L: 40mm; W: 30mm

Manufacturer: -

Manufacturer part number:
ODS-15697
TME Symbol:
ODS-15697

Specification

Type of heatsink
extruded
Heatsink shape
grilled
Application - series/manufacturer
Raspberry Pi
Colour
green
Length
40mm
Width
30mm
Height
5mm
Material finishing
anodized
Mounting
glued
Gross weight9.42 g
Certificates
*
ODS-15697
83 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.