+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEL1515

Electronic load; 0÷150V; 0÷15A; 150W; 84x151x283mm; 100÷240VAC


Manufacturer: OWON

Manufacturer part number:
OEL1515
TME Symbol:
OEL1515

Specification

Manufacturer
OWON
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...15A
Maximum power
150W
Dimensions
84x151x283mm
Kind of display used
LCD TFT 2,8"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • RS232
  • RS485
  • USB
Standard equipment
  • fuse
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight2.637 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electronic Loads OWON,
*
OEL1515
12 in TME stock
Net price for quantities from 1 pcs - 117.30 EURGross price for quantities from 1 pcs - 140.76 EUR
Net price for quantities from 3 pcs - 110.40 EURGross price for quantities from 3 pcs - 132.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs