+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OEL6020

Electronic load; 0÷600V; 0÷20A; 300W; 84x151x283mm; 100÷240VAC

NEW

Manufacturer: OWON

Manufacturer part number:
OEL6020
TME Symbol:
OEL6020

Specification

Manufacturer
OWON
Type of meter
electronic load
Operating voltage
0...600V
Operating current
0...20A
Maximum power
300W
Dimensions
84x151x283mm
Kind of display used
LCD TFT 2,8"
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • RS232
  • RS485
  • USB
Standard equipment
  • fuse
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight2.5 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electronic Loads OWON,
*
OEL6020
0 in TME stock
Net price for quantities from 1 pcs - 274.00 USDGross price for quantities from 1 pcs - 328.81 USD
Net price for quantities from 3 pcs - 258.00 USDGross price for quantities from 3 pcs - 309.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.