+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OK1-B2.9

Enclosure: multipurpose; X: 103mm; Y: 165mm; Z: 38mm; OVOTEK; ABS


Manufacturer: TEKO

Manufacturer part number:
OK1-B2.9
TME Symbol:
OK1-B2.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
103mm
Dimension Y
165mm
Dimension Z
38mm
Version
with battery compartment, with flap
Manufacturer series
OVOTEK
Enclosure material
ABS
Body colour
black
Gross weight78 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
OK1-B2.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.69 EURGross price for quantities from 1 pcs - 26.03 EUR
Net price for quantities from 10 pcs - 19.28 EURGross price for quantities from 10 pcs - 23.14 EUR
Net price for quantities from 50 pcs - 16.88 EURGross price for quantities from 50 pcs - 20.25 EUR