+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OK1.9

Enclosure: multipurpose; X: 103mm; Y: 165mm; Z: 38mm; OVOTEK; ABS

Manufacturer: TEKO

Manufacturer part number:
OK1.9
TME Symbol:
OK1.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
103mm
Dimension Y
165mm
Dimension Z
38mm
Manufacturer series
OVOTEK
Enclosure material
ABS
Body colour
black
Gross weight76.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
OK1.9
3 in TME stock
Net price for quantities from 1 pcs - 12.44 EURGross price for quantities from 1 pcs - 14.93 EUR
Net price for quantities from 10 pcs - 11.34 EURGross price for quantities from 10 pcs - 13.60 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts