+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OK2-B.9

Enclosure: multipurpose; X: 103mm; Y: 165mm; Z: 38mm; OVOTEK; ABS


Manufacturer: TEKO

Manufacturer part number:
OK2-B.9
TME Symbol:
OK2-B.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
103mm
Dimension Y
165mm
Dimension Z
38mm
Version
with battery compartment, with flap
Manufacturer series
OVOTEK
Enclosure material
ABS
Body colour
black
Gross weight97.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
OK2-B.9
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.02 EURGross price for quantities from 1 pcs - 15.62 EUR
Net price for quantities from 10 pcs - 11.57 EURGross price for quantities from 10 pcs - 13.89 EUR
Net price for quantities from 50 pcs - 10.13 EURGross price for quantities from 50 pcs - 12.15 EUR