+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 103mm | |
Dimension Y | 165mm | |
Dimension Z | 38mm | |
Version | hollowed area for foil keypad, with recess for label | |
Manufacturer series | OVOTEK | |
Enclosure material | ABS | |
Body colour | black |