+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDWP0265A

Diode: LED-kit; 26pcs; white,red,blue,green,yellow; 5÷9VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDWP0265A
TME Symbol:
OKLEDWP0265A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Quantity in set/package
26pcs.
LED colour
blue, green, red, white, yellow
Operating voltage
5...9V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
120°
Colour temperature
10000K
Wavelength
470nm, 525nm, 590nm, 625nm
Luminosity of white colour
500mcd
Luminosity of green colour
600mcd
Luminosity of red colour
120mcd
Luminosity of blue colour
100mcd
Luminosity of yellow colour
120mcd
Kit contents
  • LED module blue x5
  • LED module green x5
  • LED module red x5
  • LED module white x5
  • LED module yellow x5
  • power supply coil
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDWP0265A
0 in TME stock
No. of complete sets (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order