+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3161

Module robotics: audio; decoder; SPI; 5VDC; IC: VS1003B; screw


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3161
TME Symbol:
OKY3161

Specification

Manufacturer
OKYSTAR
Type of robotics module
audio
Kind of module
decoder
Interface
SPI
Integrated circuit
VS1003B
Mounting
screw
Connection
Jack 3,5mm, pin strips
Additional functions
microphone
Supported formats
MIDI, MP3, WAV PCM, WMA
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight10.135 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules OKYSTAR,
*
OKY3161
1 in TME stock
Net price for quantities from 1 pcs - 5.03 GBPGross price for quantities from 1 pcs - 6.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts