+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3553-2

Module robotics: camera; Resolution: 1600x1200px; 3.3VDC; OV2640

Manufacturer: OKYSTAR

Manufacturer part number:
OKY3553-2
TME Symbol:
OKY3553-2

Specification

Manufacturer
OKYSTAR
Type of robotics module
camera
Resolution
1600x1200px
Integrated circuit
OV2640
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules OKYSTAR,
*
OKY3553-2
1 in TME stock
Net price for quantities from 1 pcs - 14.84 EURGross price for quantities from 1 pcs - 17.81 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts