+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OKY3553

Module robotics: camera; Resolution: 640x480px; 2.5÷3VDC; OV7670


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3553
TME Symbol:
OKY3553

Specification

Manufacturer
OKYSTAR
Type of robotics module
camera
Resolution
640x480px
Integrated circuit
OV7670
Sensor
0.3Mpx
Viewing angle
25°
Board dimensions
35.16x34.29mm
Information
product is not a working device, but only component
Supply voltage
  • 2.5...3V DC
Gross weight11.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules OKYSTAR
*
OKY3553
Product withdrawn from the offer
Use the specification table below to search for similar products