+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1026708

Wire: control cable; 2x0.75mm2; PVC; grey; stranded; Cu; 5.6mm; none


Manufacturer: LAPP

Manufacturer part number:
1026708
TME Symbol:
OL-CH809-1026708

Specification

Manufacturer
LAPP
Type of wire
control cable
Cable structure
2x0.75mm2
Wire insulation material
PVC
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® CHAIN 809
Core section
0.75mm2
Number of cores
2
Cable external diameter
5.6mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered
Shield structure
unshielded
CPR standard
Eca
Flexibility class
5
Earth core
none
Resistance to
most of oils, torsion
Kind of material
no flame propagation
Conform to the norm
CSA FT1 C(uL) AWM I/II A/B FT1 IEC 60332-1-2 UL 758 UL 11009 UL 20886 UL E63634 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...70°C
Cable application
  • automatics
  • mechanical engineering
  • power chain
Gross weight51.042 g
Certificates
EAN code4044775065334
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
1026708
90 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.36 EURGross price for quantities from 1 m - 1.63 EUR
Net price for quantities from 10 m - 1.23 EURGross price for quantities from 10 m - 1.48 EUR
Net price for quantities from 25 m - 1.12 EURGross price for quantities from 25 m - 1.34 EUR
Net price for quantities from 50 m - 1.00 EURGross price for quantities from 50 m - 1.20 EUR
Net price for quantities from 100 m - 0.88 EURGross price for quantities from 100 m - 1.05 EUR