+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0022708

Wire; ÖLFLEX® ROBUST 215C; 7G0.5mm2; black; 300V,500V; CPR: Fca

Manufacturer: LAPP

Manufacturer part number:
0022708
TME Symbol:
OL-RB-215C-7G0.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBUST 215C
Cable structure
7G0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
0.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free
Operating temperature
-50...80°C
Resistance to
aggressive environments, mineral oils, most of chemical compounds, most of oils, ozone, temperature, to weather conditions, UV rays, water
Flexibility class
5
Cable external diameter
7.7mm
CPR standard
Fca
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620
Cable application
  • chemical industry
  • elements of agricultural machinery
  • food industry
  • mechanical engineering
  • outdoor
  • power plant engineering
Gross weight85.147 g
Certificates
EAN code4044773503814

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0022708
0 in TME stock
Net price for quantities from 1 m - 6.79 USDGross price for quantities from 1 m - 8.15 USD
Net price for quantities from 10 m - 5.95 USDGross price for quantities from 10 m - 7.14 USD
Net price for quantities from 25 m - 5.12 USDGross price for quantities from 25 m - 6.14 USD
Net price for quantities from 50 m - 4.58 USDGross price for quantities from 50 m - 5.50 USD
Net price for quantities from 100 m - 4.04 USDGross price for quantities from 100 m - 4.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.