+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0026708

Wire: control cable; ÖLFLEX® ROBUST FD C; 2x1mm2; black; stranded


Manufacturer: LAPP

Manufacturer part number:
0026708
TME Symbol:
OL-RB-FD-C-2X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBUST FD C
Cable structure
2x1mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
9mm
Number of cores
2
Rated voltage
0.3kV/0.5kV
Core section
1mm2
Core marking
black, numbered
CPR standard
no classification
Earth core
none
Flexibility class
5
Resistance to
most of oils, ozone, to weather conditions, UV rays
Kind of material
halogen free
Operating temperature
-40...105°C
Cable application
  • indoor
  • outdoor
  • power chain
Gross weight95.175 g
Certificates
EAN code4044773032987
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
0026708
100 in TME stock
Net price for quantities from 1 m - 7.61 EURGross price for quantities from 1 m - 9.13 EUR
Net price for quantities from 10 m - 6.95 EURGross price for quantities from 10 m - 8.34 EUR
Net price for quantities from 25 m - 6.29 EURGross price for quantities from 25 m - 7.55 EUR
Net price for quantities from 50 m - 5.63 EURGross price for quantities from 50 m - 6.75 EUR
Net price for quantities from 100 m - 5.23 EURGross price for quantities from 100 m - 6.27 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.