+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OL150175

Sensor: optical fiber amplifier; PNP; IP67; Connection: M8 male


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OL150175
TME Symbol:
OL150175

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP67
Connection
M8 male
Switching frequency max
1kHz
Max. operating current
200mA
Body material
PBTP
Current consumption
15mA
Manufacturer series
OL15
Operating temperature
-25...55°C
Supply voltage
  • 10...35V DC
Gross weight100 g
Certificates
See other products in this category: Fiber-Optic Sensors IPF ELECTRONIC,
See other products from this series.:
*
OL150175
0 in TME stock
Net price for quantities from 1 pcs - 87.06 EURGross price for quantities from 1 pcs - 104.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.