+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OL400721

Sensor: optical fiber amplifier; PNP/NPN; IP65; 10÷35VDC; 1kHz

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OL400721
TME Symbol:
OL400721

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
optical fiber amplifier
Output configuration
PNP/NPN
IP rating
IP65
Connection
M12 male
Switching frequency max
1kHz
Max. operating current
0.4A
Body material
aluminium
Current consumption
30mA
Manufacturer series
OL40
Operating temperature
-10...60°C
Supply voltage
  • 10...35V DC
Gross weight100 g
Certificates
See other products in this category: Fiber-Optic Sensors IPF ELECTRONIC,
See other products from this series.:
*
OL400721
0 in TME stock
Net price for quantities from 1 pcs - 318.53 USDGross price for quantities from 1 pcs - 382.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.