+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

OM-310

Power limiter; reactive power,active power; SPDT; OUT 3: SPDT

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
OM-310
TME Symbol:
OM-310

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Kind of output 1
SPDT
Kind of output 3
SPDT
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 400V AC
Gross weight780.7 g
Certificates
EAN code5903111135188
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
*
OM-310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 156.14 EURGross price for quantities from 1 pcs - 187.36 EUR
Net price for quantities from 5 pcs - 145.73 EURGross price for quantities from 5 pcs - 174.87 EUR