+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP020F000000G

Connector: pin strips; pin header; male; PIN: 2; THT; 10A; 300V; 5mm


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OP020F000000G
TME Symbol:
OP020F000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
2
Electrical mounting
THT
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Contact plating
tinned
Contact material
brass
Body material
thermoplastic
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers AMPHENOL ANYTEK,
*
OP020F000000G
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 2400 pcs - 0.21 USDGross price for quantities from 2400 pcs - 0.25 USD
Net price for quantities from 4800 pcs - 0.20 USDGross price for quantities from 4800 pcs - 0.23 USD
Net price for quantities from 7200 pcs - 0.19 USDGross price for quantities from 7200 pcs - 0.23 USD
Net price for quantities from 12000 pcs - 0.18 USDGross price for quantities from 12000 pcs - 0.22 USD
Net price for quantities from 16800 pcs - 0.18 USDGross price for quantities from 16800 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.