+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA111AM

IC: operational amplifier; 2MHz; Ch: 1; ±5÷18VDC,10÷36VDC; TO99-8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA111AM
TME Symbol:
OPA111AM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC/10...36V DC
Case
TO99-8
Operating temperature
-25...85°C
Slew rate
2V/μs
Gross weight3.31 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA111AM
Product withdrawn from the offer
Use the specification table below to search for similar products