+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA121KU

IC: operational amplifier; 2MHz; Ch: 1; ±5÷18VDC,10÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA121KU
TME Symbol:
OPA121KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2V/μs
Integrated circuit features
low noise
Gross weight0.255 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA121KU
0 in TME stock
Net price for quantities from 1 pcs - 23.81 USDGross price for quantities from 1 pcs - 28.57 USD
Net price for quantities from 5 pcs - 21.11 USDGross price for quantities from 5 pcs - 25.33 USD
Net price for quantities from 30 pcs - 18.41 USDGross price for quantities from 30 pcs - 22.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.