+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA132U

IC: operational amplifier; 8MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA132U
TME Symbol:
OPA132U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
precision
Quiescent current
4.8mA
Input offset voltage
0.5mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA132U
0 in TME stock
Net price for quantities from 1 pcs - 6.61 EURGross price for quantities from 1 pcs - 7.93 EUR
Net price for quantities from 3 pcs - 6.07 EURGross price for quantities from 3 pcs - 7.29 EUR
Net price for quantities from 10 pcs - 5.24 EURGross price for quantities from 10 pcs - 6.29 EUR
Net price for quantities from 25 pcs - 4.97 EURGross price for quantities from 25 pcs - 5.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.