+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA140AIDR

IC: operational amplifier; 11MHz; Ch: 1; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA140AIDR
TME Symbol:
OPA140AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2mA
Input offset voltage
0.22mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.106 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA140AIDR
370 in TME stock
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 4.07 EUR
Net price for quantities from 10 pcs - 2.92 EURGross price for quantities from 10 pcs - 3.50 EUR
Net price for quantities from 100 pcs - 2.65 EURGross price for quantities from 100 pcs - 3.18 EUR
Net price for quantities from 250 pcs - 2.56 EURGross price for quantities from 250 pcs - 3.07 EUR
Net price for quantities from 500 pcs - 2.47 EURGross price for quantities from 500 pcs - 2.97 EUR
Net price for quantities from 1000 pcs - 2.38 EURGross price for quantities from 1000 pcs - 2.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.