+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA145IDBVT

IC: operational amplifier; 5.5MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA145IDBVT
TME Symbol:
OPA145IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
655µA
Input offset voltage
0.35mV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
10nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA145IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.07 USDGross price for quantities from 500 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.